P9-111229W

Heilind Number:OTTP9-111229W
Manufacturer:OTTO Controls
Manufacturer Number:P9-111229W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-111229W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-111229W

Detailed Description

Introducing the P9-111229W, a durable and reliable sealed dome pushbutton switch from the P9 series. With a white cap and black case, this switch is designed for panel mounting and features a flush dome button actuator for easy operation. Its IP6K8S rating ensures protection against dust and water ingress, making it suitable for a variety of environments. The switch offers a contact plating of gold for optimal conductivity, with a contact configuration of SPST-NO. Operating at 115 VAC or 28 VDC, and with a current rating of 3A or 5A, it is suitable for a range of applications. Whether in industrial settings or consumer electronics, this switch guarantees performance with a durability rating of 25,000 cycles. Its thermoplastic housing and actuator material, along with brass contacts, ensure reliability even in harsh conditions. With a wide operating temperature range from -40°C to 85°C, this switch is a versatile and long-lasting solution for your switching needs.