P9-111288

Heilind Number:OTTP9-111288
Manufacturer:OTTO Controls
Manufacturer Number:P9-111288
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-111288
Series:P9
Cap Color:Gray
IP Rating:IP6K4S
Case Color:Gray
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.101 in
Contact Plating:Gold
Switch Function:OFF-ON
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Contact Material:Brass
SKU:OTTP9-111288

Detailed Description

The P9-111288 Sealed Dome Pushbutton Switch in Gray is a reliable and durable component perfect for various applications. With an IP6K4S rating, it ensures protection against dust and water ingress, making it suitable for harsh environments. This button features a Flush Dome actuator with a round shape, offering a comfortable and easy-to-press design. Operating at a current rating of 3A or 5A, and with a contact plating of gold, it guarantees efficient conductivity. The SPST-NO contact configuration and Off-(On) switch function provide straightforward control. Constructed with high-quality thermoplastic housing and actuator materials, it offers longevity with a durability rating of 25,000 cycles. Whether for industrial machinery, automotive systems, or consumer electronics, this sealed pushbutton switch delivers reliable performance.