P9-111321

Heilind Number:OTTP9-111321
Manufacturer:OTTO Controls
Manufacturer Number:P9-111321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-111321
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-111321

Detailed Description

Meet the P9 series Sealed Dome Pushbutton Switch, SKU P9-111321, a durable and reliable solution for your panel mounting needs. With a striking red cap and black case, it not only stands out visually but also boasts an IP6K4S rating for excellent protection against dust and water ingress. Featuring a button actuator, gold-plated contacts, and a SPST-NO configuration, this switch ensures a seamless off-(on) function with a current rating of 3A/5A. Constructed from high-quality thermoplastic and brass materials, it offers a wide operating temperature range from -40°C to 85°C, making it suitable for various environments. Whether for industrial machinery or consumer electronics, this pushbutton switch guarantees performance and longevity, with a durability rating of 25,000 cycles. Trust in its 115VAC/28VDC voltage ratings and solder termination for secure connections. Elevate your control panel with the P9 series - the epitome of quality and functionality.