P9-111322

Heilind Number:OTTP9-111322
Manufacturer:OTTO Controls
Manufacturer Number:P9-111322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-111322
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-111322

Detailed Description

Introducing the Sealed Dome Pushbutton Switch, SKU P9-111322 from our P9 series. Designed for reliability in demanding environments, this switch features a black cap and case with an IP6K4S rating for water and dust resistance. The button, made of thermoplastic, offers a comfortable actuation experience. With a contact plating of gold and a contact material of brass, it ensures efficient electrical conductivity. Operating at 115 VAC and 28 VDC, with a current rating of 3A/5A, this SPST-NO switch is suitable for various applications. Its durable construction, with a 25,000 cycle rating, guarantees long-term performance even in extreme temperatures ranging from -40°C to 85°C. Perfect for panel mounting, this non-illuminated switch is ideal for industrial and commercial use. Upgrade to the P9111322 for reliable and precise control.