P9-111323

Heilind Number:OTTP9-111323
Manufacturer:OTTO Controls
Manufacturer Number:P9-111323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-111323
Series:P9
Cap Color:Orange
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.101 in
Contact Plating:Gold
Switch Function:OFF-ON
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Contact Material:Brass
SKU:OTTP9-111323

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch with SKU P9-111323, a durable and high-performance component designed for reliable operation in demanding environments. Featuring a sleek black case with an eye-catching orange cap, this switch offers a unique blend of style and functionality. With an IP6K4S rating, it ensures protection against dust and water ingress, making it ideal for use in rugged applications. The flush dome button actuator, made of thermoplastic material, provides a comfortable and responsive interface. Gold contact plating guarantees excellent conductivity, while the SPST-NO configuration offers precise control. This switch, with a current rating of 3A and 5A, is suitable for a wide range of voltage ratings, from 115VAC to 28VDC. Its solder termination type and panel mount style facilitate easy installation. With a durability rating of 25,000 cycles, it guarantees long-lasting performance even in harsh conditions. Whether in industrial machinery, automotive systems, or aerospace applications, the P9 Series Switch delivers exceptional quality and reliability. Upgrade your control panel with this versatile and robust component.