P9-111323W

Heilind Number:OTTP9-111323W
Manufacturer:OTTO Controls
Manufacturer Number:P9-111323W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-111323W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-111323W

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, SKU P9-111323W. This high-performance switch is designed for durability with a rating of 25,000 cycles, ensuring reliable operation. Featuring a flush dome button actuator in vibrant orange, it offers a sleek and ergonomic interface. The black thermoplastic housing, along with an IP6K8S rating, guarantees protection against dust and water ingress, making it ideal for various environments. With a contact plating of gold and a contact material of brass, it ensures efficient and corrosion-resistant connectivity. This SPST-NO switch has a current rating of 3A and 5A, suitable for a range of applications. Panel mountable with solder termination, it provides easy installation. Operating between -40°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it's versatile and reliable. Whether in industrial, automotive, or marine settings, this sealed dome pushbutton switch delivers exceptional performance.