P9-111324

Heilind Number:OTTP9-111324
Manufacturer:OTTO Controls
Manufacturer Number:P9-111324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-111324
Series:P9
Cap Color:Yellow
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.101 in
Contact Plating:Gold
Switch Function:OFF-ON
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Contact Material:Brass
SKU:OTTP9-111324

Detailed Description

Introducing the P9-111324, a high-performance sealed dome pushbutton switch designed for durability and reliability in demanding environments. Featuring a sleek black case with a vibrant yellow flush dome button, this switch is not only visually striking but also IP6K4S rated for protection against dust and moisture. The actuator type is a round button with a 3A/5A current rating, offering smooth operation. With a contact plating of gold and a contact material of brass, this switch ensures excellent conductivity. Its SPST-NO contact configuration and off-(on) switch function make it ideal for various applications. Panel mountable with solder termination, it guarantees secure installation. The P9-111324 is the perfect choice for those seeking a high-quality, long-lasting pushbutton switch.