P9-111325

Heilind Number:OTTP9-111325
Manufacturer:OTTO Controls
Manufacturer Number:P9-111325
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-111325
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-111325

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch ( P9-111325), a durable and reliable solution for your control panel needs. With a green flush dome button actuator and a black thermoplastic housing, this switch offers a sleek and professional appearance. Its IP6K4S rating ensures protection against dust and water ingress, making it suitable for various indoor and outdoor applications. Featuring a SPST-NO contact configuration with gold-plated brass contacts, it guarantees high conductivity and longevity. The switch can handle up to 3A/5A current at 115VAC/28VDC, operating flawlessly in a wide temperature range from -40°C to 85°C. Ideal for panel mounting with solder termination, it provides easy installation. With a 25,000-cycle durability rating, this switch offers long-lasting performance in demanding environments. Upgrade your control systems with the P9 Series Sealed Dome Pushbutton Switch for reliable and efficient operation.