P9-111325W

Heilind Number:OTTP9-111325W
Manufacturer:OTTO Controls
Manufacturer Number:P9-111325W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-111325W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-111325W

Detailed Description

Introducing the P9-111325W, a rugged and reliable Sealed Dome Pushbutton Switch from our P9 series. Designed for demanding environments, this switch features a Green Flush Dome Button with a durable Thermoplastic housing in Black. With an IP6K8S rating, it ensures protection against dust and water ingress. The Off-(On) switch function and SPST-NO contact configuration guarantee precise control. Operating smoothly in temperatures ranging from -40°C to 85°C, this switch offers versatility in various applications. Its gold-plated contacts ensure low contact resistance and high reliability over 25,000 cycles. Ideal for panel mounting with solder termination, it is suitable for both AC (115V) and DC (28V) circuits, with a current rating of 3A/5A. Trust in the P9111325W for enduring performance in critical systems.