P9-111326

Heilind Number:OTTP9-111326
Manufacturer:OTTO Controls
Manufacturer Number:P9-111326
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-111326
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-111326

Detailed Description

Introducing the P9-111326, a high-performance Sealed Dome Pushbutton Switch from our P9 series. Designed for durability with a 25,000-cycle rating, this switch is built to last in demanding environments. Featuring a sleek black case with a blue flush dome button, it combines rugged construction with a visually appealing design. The IP6K4S rating ensures protection against dust and water ingress, making it suitable for a wide range of applications. With a current rating of 3A/5A and voltage ratings of 115VAC/28VDC, it offers reliable performance. The SPST-NO contact configuration and gold-plated brass contacts guarantee efficient conductivity. Ideal for panel mounting, this switch is perfect for industrial, automotive, and marine use. Upgrade your control systems with the P9-111326 and experience reliable operation in any setting.