P9-111328

Heilind Number:OTTP9-111328
Manufacturer:OTTO Controls
Manufacturer Number:P9-111328
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-111328
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-111328

Detailed Description

Introducing the P9-111328, a high-performance pushbutton switch from our P9 series. Designed for durability and reliability, this switch features a sealed design with an IP6K4S rating, making it ideal for use in harsh environments. The sleek black case houses a robust thermoplastic actuator, ensuring smooth operation. With a current rating of 3A/5A and contact plating in gold, it guarantees efficient electrical conductivity. The button's flush dome actuator, made of thermoplastic, provides a comfortable and responsive touch. Operating at temperatures ranging from -40°C to 85°C, and with AC and DC voltage ratings of 115VAC and 28VDC respectively, this switch is suitable for a wide range of applications. Whether you need a reliable control solution for industrial machinery or electronic equipment, the P9-111328 is the perfect choice.