P9-111329

Heilind Number:OTTP9-111329
Manufacturer:OTTO Controls
Manufacturer Number:P9-111329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-111329
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-111329

Detailed Description

The P9 Series Sealed Dome Pushbutton Switch ( P9-111329) is a high-performance panel mount switch designed for reliable operation in demanding environments. With an IP6K4S rating for ingress protection, this switch is resistant to dust and water, making it ideal for use in industrial settings. Featuring a durable thermoplastic housing and gold-plated brass contacts, it ensures longevity and consistent performance over 25,000 cycles. The flush dome button actuator, with a round shape and 0.101-inch length, offers a comfortable and ergonomic interface. Operating at 115VAC or 28VDC, with a current rating of 3A or 5A, this switch is suitable for a wide range of applications. The SPST-NO contact configuration provides reliable ON-OFF functionality, while the solder termination type simplifies installation. With a wide temperature range of -40°C to 85°C, this switch is built to withstand harsh conditions. Perfect for use in aerospace, defense, and industrial equipment, the P9 Series Sealed Dome Pushbutton Switch guarantees performance and durability.