P9-112121

Heilind Number:OTTP9-112121
Manufacturer:OTTO Controls
Manufacturer Number:P9-112121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-112121
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.101 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-112121

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, featuring a sleek design with a Red Button (Flush Dome) for easy activation. With an IP6K4S rating, this switch ensures reliable performance even in harsh environments. The durable construction, with a Thermoplastic (TP) housing and Gold contact plating, guarantees longevity, rated for 25,000 cycles. Ideal for panel mounting, it offers a secure and efficient solution for various applications. The SPST-NC contact configuration and On-(Off) switch function make it versatile for different setups. Operating at temperatures ranging from -40 °C to 85 °C, and compatible with both 115 VAC and 28 VDC, it meets diverse requirements with ease. Upgrade your control systems with this high-quality, sealed pushbutton switch.