P9-112121W

Heilind Number:OTTP9-112121W
Manufacturer:OTTO Controls
Manufacturer Number:P9-112121W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-112121W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.101 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-112121W

Detailed Description

The P9 Series Sealed Dome Pushbutton Switch, SKU P9-112121W, is a durable and reliable component for your electronic applications. With a sleek black case and a vibrant red flush dome button, this switch not only offers a visually appealing design but also ensures high performance. Featuring an IP6K8S rating, it guarantees protection against dust and water ingress, making it suitable for various environments. The gold-plated brass contacts and thermoplastic housing guarantee longevity and robustness, with a durability rating of 25,000 cycles. Operating at temperatures ranging from -40°C to 85°C and with a maximum voltage rating of 115VAC, this SPST-NC switch is ideal for both AC and DC applications. Its panel mount design and solder termination type ensure easy installation. Perfect for industrial, automotive, or consumer electronics, the P9 Series Switch is a must-have for any project requiring a reliable and high-performance pushbutton switch.