P9-112122

Heilind Number:OTTP9-112122
Manufacturer:OTTO Controls
Manufacturer Number:P9-112122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-112122
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.101 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-112122

Detailed Description

The P9-112122 Push Button Switch is a high-quality, durable component designed for reliable performance in demanding environments. Featuring a sleek black flush dome actuator and thermoplastic housing, this switch is not only visually appealing but also resistant to water and dust with an IP6K4S rating. The SPST-NC contact configuration, along with gold-plated brass contacts, ensures efficient and low-resistance operation. With a current rating of 3A for AC and 5A for DC, this switch is suitable for a variety of applications. Its panel mount design and solder termination make installation easy. Whether used in industrial machinery or automotive systems, the P9 series switch guarantees precise control and longevity with a durability rating of 25,000 cycles. Operating within a wide temperature range from -40°C to 85°C, it offers versatility and reliability in any setting. Trust in the P9-112122 for seamless On-(Off) functionality in critical systems.