P9-112122W

Heilind Number:OTTP9-112122W
Manufacturer:OTTO Controls
Manufacturer Number:P9-112122W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-112122W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.101 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-112122W

Detailed Description

The Sealed Dome Pushbutton Switch, part of the P9 series, SKU P9-112122W, boasts a sleek black design with an IP6K8S rating for dust and water resistance. Featuring a non-illuminated button with a flush dome actuator, this switch guarantees reliable performance in various environments. With a current rating of 3A/5A and gold-plated brass contacts, it ensures efficient conductivity. Its thermoplastic housing and solder termination make it durable and easy to install. Operating at temperatures ranging from -40°C to 85°C and accommodating both AC (115V) and DC (28V) voltages, it suits a wide range of applications. Perfect for panel mounting, this SPST-NC switch offers a long lifespan of 25,000 cycles, ideal for industrial use. Upgrade your control systems with the P9112122W for dependable and high-quality switching functionality.