P9-112124

Heilind Number:OTTP9-112124
Manufacturer:OTTO Controls
Manufacturer Number:P9-112124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-112124
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.101 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-112124

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, SKU P9-112124. This high-performance switch features a durable thermoplastic housing in sleek black, with a vibrant yellow flush dome button for easy activation. With an IP6K4S rating, it ensures reliable operation even in harsh environments. The SPST-NC contact configuration, along with gold-plated brass contacts, guarantees efficient conductivity. Suitable for panel mounting and boasting a 25,000 cycle durability rating, this switch is built to last. It offers a 3A/5A current rating and can handle up to 115VAC/28VDC, making it ideal for various applications. Whether in industrial machinery or consumer electronics, trust the P9 Series for seamless and long-lasting performance.