P9-112126

Heilind Number:OTTP9-112126
Manufacturer:OTTO Controls
Manufacturer Number:P9-112126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-112126
Series:P9
Cap Color:Blue
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.101 in
Contact Plating:Gold
Switch Function:ON-OFF
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-112126

Detailed Description

The P9-112126 Sealed Dome Pushbutton Switch in blue cap color and black case color offers reliable performance in demanding environments with its IP6K4S rating. Featuring a durable thermoplastic housing and gold-plated brass contacts, this panel mount switch ensures longevity with a durability rating of 25,000 cycles. The flush dome button, with a 3A/5A current rating, provides tactile feedback for precise operation. With an SPST-NC contact configuration and On-(Off) switch function, it guarantees secure electrical connections. Suitable for both AC and DC applications, it has voltage ratings of 115VAC and 28VDC, respectively. Operating efficiently in temperatures ranging from -40°C to 85°C, this sealed pushbutton switch is ideal for use in various industries that require a high-performance, reliable control solution.