P9-112127

Heilind Number:OTTP9-112127
Manufacturer:OTTO Controls
Manufacturer Number:P9-112127
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-112127
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.101 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-112127

Detailed Description

The P9 Series Sealed Dome Pushbutton Switch in vibrant Violet is a robust and reliable panel-mount solution for various applications. Featuring an IP6K4S rating, this switch offers exceptional protection against dust and water ingress. The durable Thermoplastic housing and Gold-plated Brass contacts ensure longevity, with a high durability rating of 25,000 cycles. The flush Dome Button with a round actuator shape provides a comfortable and responsive user experience. Operating at a current rating of 3A for AC and 5A for DC, with a voltage rating up to 115VAC and 28VDC, this switch is suitable for a wide range of electrical systems. Its SPST-NC contact configuration and On-(Off) switch function make it ideal for controlling power flow. With a wide operating temperature range from -40°C to 85°C, it performs reliably in harsh environments. The P9 Series Sealed Dome Pushbutton Switch, P9-112127, is the perfect choice for demanding industrial, automotive, or aerospace applications where durability and performance are paramount.