P9-112222

Heilind Number:OTTP9-112222
Manufacturer:OTTO Controls
Manufacturer Number:P9-112222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-112222
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.101 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-112222

Detailed Description

Introducing the P9 series Sealed Dome Pushbutton Switch, featuring a sleek black design with a flush dome button actuator for a seamless appearance. With an IP6K4S rating, this switch ensures reliable performance in harsh environments. The gold-plated brass contacts guarantee high conductivity, while the thermoplastic housing offers durability. Operating at 115 VAC or 28 VDC, with a current rating of 3A or 5A, it's suitable for a variety of applications. The SPST-NC contact configuration provides a secure connection. Ideal for panel mounting, this switch is perfect for industrial use. With a temperature range from -40°C to 85°C and a durability rating of 25,000 cycles, it's built to last. Upgrade your control systems with the P9112222, a reliable and high-performance solution.