P9-112225

Heilind Number:OTTP9-112225
Manufacturer:OTTO Controls
Manufacturer Number:P9-112225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-112225
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.101 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-112225

Detailed Description

The P9-112225 Sealed Dome Pushbutton Switch is a high-performance component designed for reliable operation in demanding environments. Featuring a durable thermoplastic housing in sleek black, this switch is panel-mounted for secure installation. The flush dome button, made of thermoplastic, offers a comfortable actuation experience. With an IP6K4S rating, it ensures protection against dust and water ingress. The SPST-NC contact configuration, along with gold-plated brass contacts, guarantees excellent conductivity. Operating at temperatures ranging from -40°C to 85°C and with a current rating of 3A/5A, this switch is suitable for a variety of applications. Whether in industrial machinery or automotive systems, the P9112225 is a dependable choice for control and power management.