P9-113111W

Heilind Number:OTTP9-113111W
Manufacturer:OTTO Controls
Manufacturer Number:P9-113111W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-113111W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Red
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.101 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:1 A, 4 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-113111W

Detailed Description

Introducing the P9-113111W, a durable and reliable sealed dome pushbutton switch designed for demanding environments. With a vibrant red cap and matching case color, it offers a visually striking addition to any panel. The flush dome button, crafted from thermoplastic, ensures a comfortable actuation experience. Featuring a SPDT contact configuration with gold plating, this switch guarantees excellent conductivity and longevity, rated for 25,000 cycles. Operating seamlessly between -40°C and 85°C, it is suitable for a wide range of applications. With a current rating of 1A (AC) and 4A (DC), and voltage ratings of 115VAC and 28VDC, this switch is versatile and dependable. It's perfect for use in industries where reliability is key, such as automotive, aerospace, and industrial machinery. Upgrade to the P9 series for top-of-the-line performance.