P9-113121W

Heilind Number:OTTP9-113121W
Manufacturer:OTTO Controls
Manufacturer Number:P9-113121W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-113121W
Series:P9
Cap Color:Red
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.101 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-113121W

Detailed Description

The Sealed Dome Pushbutton Switch, P9-113121W, is a high-performance component from the P9 series. Featuring a red Flush Dome actuator, this switch ensures easy operation in industrial settings. With an IP6K8S rating, it guarantees reliable protection against dust and water ingress. The switch, housed in durable black thermoplastic, boasts a gold-plated brass contact construction, guaranteeing excellent conductivity and a long lifespan of 25,000 cycles. Its SPDT contact configuration, along with a current rating of 3A/5A and voltage ratings of 115VAC and 28VDC, make it suitable for various applications. Designed for panel mounting with solder termination, this pushbutton switch is ideal for use in demanding environments where performance and durability are paramount.