P9-113122W

Heilind Number:OTTP9-113122W
Manufacturer:OTTO Controls
Manufacturer Number:P9-113122W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-113122W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.101 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-113122W

Detailed Description

The Sealed Dome Pushbutton Switch, SKU P9-113122W, is a reliable and durable component perfect for various applications. Compliant with RoHS regulations, this P9 series switch boasts a sleek black cap and case color, with an IP6K8S rating ensuring protection against dust and water ingress. Featuring a non-illuminated flush dome button actuator, it offers a satisfying tactile response. With a current rating of 3A/5A and gold-plated brass contacts, this switch guarantees efficient performance. Its panel mount design, thermoplastic housing, and solder termination make it easy to install. Operating at temperatures ranging from -40°C to 85°C, and with a contact configuration of SPDT, it offers versatility in use. Whether in industrial, automotive, or other settings, the P9113122W switch delivers precision and longevity, with a durability rating of 25,000 cycles.