P9-113123

Heilind Number:OTTP9-113123
Manufacturer:OTTO Controls
Manufacturer Number:P9-113123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-113123
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.101 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-113123

Detailed Description

The P9-113123 Sealed Dome Pushbutton Switch in vibrant Orange with a sleek Black casing is a high-performance component built for durability. Featuring a Button actuator with a Round Flush Dome shape, this switch offers reliable operation with a contact plating of Gold and a contact material of Brass. Its sealed design, rated at IP6K4S, ensures protection against dust and water ingress, making it ideal for harsh environments. With a current rating of 3A/5A, voltage ratings of 115VAC/28VDC, and a contact configuration of SPDT, it guarantees versatility in applications. The thermoplastic housing and actuator materials, along with a wide operating temperature range from -40°C to 85°C, further enhance its robustness. Perfect for panel mounting and solder termination, this switch is suitable for various industries, including aerospace, automotive, and industrial. Trust the P9 series for quality and performance, with a durability rating of 25,000 cycles, ensuring long-lasting use. Elevate your control systems with the P9-113123 - where reliability meets innovation.