P9-113123W

Heilind Number:OTTP9-113123W
Manufacturer:OTTO Controls
Manufacturer Number:P9-113123W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-113123W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.101 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-113123W

Detailed Description

The P9-113123W Sealed Dome Pushbutton Switch in vibrant Orange enhances your control panel with its sleek design and high functionality. With an IP6K8S rating, this switch ensures reliable performance even in harsh environments. Featuring a durable Thermoplastic housing and gold-plated brass contacts, it guarantees longevity and efficient conductivity. The Button (Flush Dome) actuator, with a round shape and 25,000 cycle durability rating, offers a responsive and tactile feel. Ideal for panel mounting, it boasts a current rating of 3A for AC and 5A for DC applications, with a contact configuration of SPDT. Whether used in industrial machinery or automotive settings, this switch operates smoothly in temperatures ranging from -40°C to 85°C. Upgrade to the P9 series for quality and performance you can trust.