P9-113124W

Heilind Number:OTTP9-113124W
Manufacturer:OTTO Controls
Manufacturer Number:P9-113124W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-113124W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.101 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-113124W

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch ( P9-113124W), a high-performance component designed for reliability in demanding environments. With an IP6K8S rating, this switch ensures protection against dust and water ingress, while its robust construction featuring a thermoplastic housing and gold-plated brass contacts guarantees durability up to 25,000 cycles. The button, flush dome actuator, and round shape offer ergonomic usability, while the SPDT contact configuration and 3A/5A current rating provide versatility in circuit control. Suitable for panel mounting with solder termination, this switch is ideal for applications requiring a sealed and dependable switching solution. Operating seamlessly in temperatures ranging from -40°C to 85°C and accommodating voltage ratings of 115VAC and 28VDC, it meets the needs of various industries, making it a vital component in the realm of Push Button Switches.