P9-113125

Heilind Number:OTTP9-113125
Manufacturer:OTTO Controls
Manufacturer Number:P9-113125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-113125
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.101 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-113125

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, a reliable and durable solution for your panel mount applications. This high-performance switch features a flush dome button actuator, providing a sleek and ergonomic design. With a green cap and black case, it offers a visually appealing and professional look. The IP6K4S rating ensures protection against dust and water ingress, making it suitable for various environments. Operating at 115VAC and 28VDC, with a current rating of 3A and 5A, it guarantees efficient performance. Constructed with gold-plated brass contacts and a thermoplastic housing, it offers excellent conductivity and longevity. With a contact configuration of SPDT and a switch function of On-(On), it provides versatile functionality. Ideal for industrial and commercial applications, this switch is designed for reliability with a durability rating of 25,000 cycles. From machinery control panels to automotive systems, trust the P9 Series for seamless operation in demanding conditions.