P9-113126W

Heilind Number:OTTP9-113126W
Manufacturer:OTTO Controls
Manufacturer Number:P9-113126W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-113126W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.101 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-113126W

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, SKU P9-113126W. This high-performance switch features a durable construction with a black thermoplastic case and a blue flush dome button actuator. With an IP6K8S rating, it offers excellent protection against dust and water ingress, making it ideal for a variety of industrial applications. The SPDT contact configuration, along with a gold-plated brass contact material, ensures reliable performance with a current rating of 3A/5A. Designed for panel mounting and solder termination, this switch is suitable for use in harsh environments, with a wide operating temperature range from -40°C to 85°C. The P9 Series guarantees longevity with a durability rating of 25,000 cycles, and its versatile voltage ratings (115VAC/28VDC) accommodate different power systems. Upgrade your control panels with this premium sealed pushbutton switch, a dependable choice for demanding environments.