P9-113127

Heilind Number:OTTP9-113127
Manufacturer:OTTO Controls
Manufacturer Number:P9-113127
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-113127
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.101 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-113127

Detailed Description

Introducing the P9-113127, a durable and reliable Sealed Dome Pushbutton Switch perfect for various applications. Featuring a Violet cap and a sleek Black case, this switch is not only visually appealing but also IP6K4S rated for dust and water resistance. The Button (Flush Dome) actuator, made of Thermoplastic, offers a comfortable and responsive touch. With a contact plating of Gold and a contact material of Brass, it ensures efficient conductivity. The SPDT contact configuration and On-(On) switch function provide versatility in usage. Suitable for both panel mount and solder termination, it offers easy installation. Rated for 25,000 cycles of durability and operating temperatures ranging from -40°C to 85°C, this switch guarantees long-term performance. Whether in industrial machinery, automotive systems, or consumer electronics, the P9 series Switch is a dependable choice.