P9-113127W

Heilind Number:OTTP9-113127W
Manufacturer:OTTO Controls
Manufacturer Number:P9-113127W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-113127W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.101 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-113127W

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch in Violet, SKU P9-113127W. This high-performance switch features a durable thermoplastic housing and a flush dome button actuator, providing reliable operation in demanding environments. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The SPDT contact configuration, gold-plated brass contacts, and solder termination ensure efficient and long-lasting performance. Rated for 3A (115VAC) and 5A (28VDC), it's suitable for a wide range of applications. Operating smoothly between -40°C to 85°C, and boasting a 25,000 cycle durability rating, this switch guarantees consistent functionality even in extreme conditions. Perfect for panel mounting, this non-illuminated button switch is ideal for industrial, automotive, and aerospace use, providing a high level of reliability and performance.