P9-113129

Heilind Number:OTTP9-113129
Manufacturer:OTTO Controls
Manufacturer Number:P9-113129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-113129
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.101 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-113129

Detailed Description

The P9-113129 Push Button Switch, part of the P9 series, boasts a sleek design with a White cap and Black case. Featuring an IP6K4S rating for dust and water resistance, this sealed switch is ideal for demanding environments. Its Button (Flush Dome) actuator, crafted from Thermoplastic, offers a durable and reliable interface. With a contact configuration of SPDT and gold-plated Brass contacts, it ensures efficient electrical connectivity. The switch has a dual current rating of 3A and 5A, suitable for various applications. Panel mount installation and solder termination make integration easy. Operating within a wide temperature range from -40°C to 85°C, and with a voltage rating of 115VAC/28VDC, it guarantees performance in diverse conditions. Designed for 25,000 cycles of use, this high-quality switch is perfect for industrial, automotive, and aerospace settings.