P9-113129W

Heilind Number:OTTP9-113129W
Manufacturer:OTTO Controls
Manufacturer Number:P9-113129W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-113129W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.101 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-113129W

Detailed Description

Introducing the P9-113129W, a reliable and durable Sealed Dome Pushbutton Switch from the P9 series. Featuring a sleek white cap and a black case, this switch is designed for panel mounting with a flush dome button actuator for smooth operation. Its IP6K8S rating ensures protection against dust and water ingress, while the contact plating of gold and brass construction guarantee excellent conductivity. With a switch function of On-(On) and SPDT contact configuration, it offers versatility in applications. Operating efficiently in temperatures ranging from -40°C to 85°C, and with a current rating of 3A/5A, and voltage ratings of 115VAC/28VDC, this switch is ideal for a wide range of industrial and commercial uses, where reliability and performance are paramount. With a durability rating of 25,000 cycles, you can trust in its long-lasting quality. Upgrade to the P9 Sealed Dome Pushbutton Switch for seamless and dependable control.