P9-113192

Heilind Number:OTTP9-113192
Manufacturer:OTTO Controls
Manufacturer Number:P9-113192
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-113192
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:White
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.101 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-113192

Detailed Description

Introducing the P9-113192, a high-performance pushbutton switch designed for reliability in demanding environments. With an IP6K4S rating, this switch ensures protection against dust and water ingress, making it ideal for industrial applications. The sleek black cap and white case offer a modern aesthetic, while the gold-plated contacts guarantee efficient and durable performance. The button's flush dome actuator, with a round shape and thermoplastic construction, provides a comfortable and responsive user experience. Operating at up to 115VAC or 28VDC, with a current rating of 3A or 5A, this switch is suitable for a wide range of voltage and power requirements. Whether used in automotive, aerospace, or marine settings, the P9-113192 delivers seamless operation with its SPDT contact configuration and momentary On-(On) switch function. With a durability rating of 25,000 cycles and a wide operating temperature range from -40°C to 85°C, this sealed pushbutton switch guarantees long-lasting performance even in harsh conditions. Upgrade your control panel with the P9-113192 and experience unmatched quality and reliability.