P9-113193

Heilind Number:OTTP9-113193
Manufacturer:OTTO Controls
Manufacturer Number:P9-113193
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-113193
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:White
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.101 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-113193

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch with SKU P9-113193, a durable and reliable solution for your panel mount switch needs. Featuring a vibrant Orange cap and a sleek White case, this switch is not only visually striking but also boasts an impressive IP6K4S rating for dust and water resistance. The Button (Flush Dome) actuator, made of high-quality Thermoplastic, offers a comfortable and responsive user experience. With a current rating of 3A/5A and a contact configuration of SPDT, this switch is suitable for a wide range of applications. Its gold-plated brass contacts ensure excellent conductivity, while the 25,000-cycle durability rating guarantees long-lasting performance. Whether used in industrial machinery or consumer electronics, the P9 Series switch is designed to meet the demands of high-reliability environments. Operating smoothly in temperatures ranging from -40°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this switch is ready to handle any task with ease. Upgrade your control systems with the P9 Series Sealed Dome Pushbutton Switch – the perfect blend of form, function, and durability.