P9-113196

Heilind Number:OTTP9-113196
Manufacturer:OTTO Controls
Manufacturer Number:P9-113196
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-113196
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:White
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.101 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-113196

Detailed Description

The P9-113196 Push Button Switch is a durable and reliable component designed for industrial applications. Featuring a flush dome button in a sleek blue color, this switch is perfect for panel mounting. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The gold-plated brass contacts ensure high conductivity, making it suitable for both AC and DC circuits up to 115VAC and 28VDC. The SPDT configuration allows for versatile usage, while the sealed housing guarantees long-lasting performance even in harsh environments. With a temperature range of -40°C to 85°C and a durability rating of 25,000 cycles, this switch is a dependable choice for demanding operations. Upgrade your control systems with the P9 series P9-113196 Push Button Switch.