P9-113222

Heilind Number:OTTP9-113222
Manufacturer:OTTO Controls
Manufacturer Number:P9-113222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-113222
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.101 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-113222

Detailed Description

Introducing the P9-113222, a rugged and reliable Sealed Dome Pushbutton Switch from the P9 series. Designed for durability and performance in demanding environments, this switch features a sleek black design with a flush dome button actuator. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The SPDT contact configuration, gold contact plating, and brass contact material ensure high conductivity and longevity, rated for 25,000 cycles. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC. The thermoplastic housing and actuator guarantee resilience in temperatures ranging from -40°C to 85°C. Ideal for panel mounting and solder termination, this switch is perfect for industrial, automotive, and aerospace use. Upgrade to the P9-113222 for a dependable solution in your control systems.