P9-113222W

Heilind Number:OTTP9-113222W
Manufacturer:OTTO Controls
Manufacturer Number:P9-113222W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-113222W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.101 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-113222W

Detailed Description

The Sealed Dome Pushbutton Switch, SKU P9-113222W from the P9 series, boasts a sleek black design with a flush dome button actuator, perfect for panel mounting applications. With an IP6K8S rating, this switch guarantees reliable performance in even the harshest environments. Featuring a SPDT contact configuration, it offers versatility in circuit control. The gold-plated brass contacts ensure high conductivity, while the thermoplastic housing and actuator materials provide durability. Rated for 25,000 cycles and operating temperatures ranging from -40 °C to 85 °C, this switch is built to last. With a maximum voltage rating of 115 VAC and 28 VDC, it's suitable for various power systems. Whether for industrial machinery or automotive use, this switch is a dependable choice for demanding applications.