P9-113223

Heilind Number:OTTP9-113223
Manufacturer:OTTO Controls
Manufacturer Number:P9-113223
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-113223
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.101 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-113223

Detailed Description

Introducing the P9-113223, a durable and reliable Sealed Dome Pushbutton Switch designed for high-performance applications. This switch, part of the P9 series, features a sleek black case with an eye-catching orange cap, adding a pop of color to any panel. With an IP6K4S rating, it offers excellent protection against dust and water ingress, ensuring longevity even in harsh environments. The button actuator, made of thermoplastic, is flush-mounted and round in shape, providing a comfortable and responsive touch. Gold-plated brass contacts and a SPDT configuration guarantee efficient and secure electrical connections. Rated for 3A at 115VAC and 5A at 28VDC, this switch is suitable for a wide range of voltage applications. Its solder termination and panel mount design make installation easy and secure. With a durability rating of 25,000 cycles and an operating temperature range from -40°C to 85°C, the P9-113223 is a versatile and robust solution for industrial and commercial settings. Upgrade your control system with this high-quality pushbutton switch.