P9-113224

Heilind Number:OTTP9-113224
Manufacturer:OTTO Controls
Manufacturer Number:P9-113224
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-113224
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.101 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-113224

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, SKU P9-113224, featuring a durable design with a yellow flush dome actuator and black thermoplastic housing. This RoHS compliant switch ensures high reliability with an IP6K4S ingress protection rating. Ideal for panel mounting, it offers a contact configuration of SPDT with gold-plated brass contacts, guaranteeing a current rating of 3A/5A at 115VAC/28VDC. Operating efficiently in temperatures ranging from -40°C to 85°C, this switch provides a versatile solution for various applications. With a lifespan of 25,000 cycles, it combines longevity with performance, making it a dependable choice for industrial and commercial settings.