P9-113224W

Heilind Number:OTTP9-113224W
Manufacturer:OTTO Controls
Manufacturer Number:P9-113224W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-113224W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.101 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-113224W

Detailed Description

The Sealed Dome Pushbutton Switch in Yellow ( P9-113224W) from the P9 series is a reliable and durable component designed for panel mount installation. Featuring a sleek black case and a flush dome button actuator, this switch is not only visually appealing but also performs with precision. With an IP6K8S rating, it offers excellent protection against dust and water ingress, making it suitable for various environments. The SPDT contact configuration, with gold-plated brass contacts, ensures efficient conductivity, while the thermoplastic housing guarantees longevity. Operating at temperatures ranging from -40°C to 85°C, and with a current rating of 3A (5A), this switch is versatile and can be used in a wide range of applications. Whether in industrial machinery or consumer electronics, the Sealed Dome Pushbutton Switch delivers reliable performance with a lifespan of 25,000 cycles. Its compliance with RoHS standards and high-quality construction make it a top choice for demanding projects.