P9-113225

Heilind Number:OTTP9-113225
Manufacturer:OTTO Controls
Manufacturer Number:P9-113225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-113225
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.101 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-113225

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, featuring a durable construction designed for high reliability in various applications. With a sleek black case and a vibrant green flush dome button, this switch not only offers visual appeal but also ensures easy actuation. The IP6K4S rating guarantees protection against dust and water ingress, making it suitable for use in tough environments. The SPDT contact configuration with gold plating on brass contacts ensures optimal conductivity and longevity. Operating at voltages up to 115 VAC and 28 VDC, with a current rating of 3A or 5A, this switch is versatile and efficient. The thermoplastic housing and actuator materials, along with solder termination, further enhance its durability and performance. Meeting stringent quality standards, this switch is ideal for demanding industrial, automotive, and aerospace applications. Upgrade your control systems with the P9 Series Sealed Dome Pushbutton Switch for reliable and efficient operations.