P9-113226

Heilind Number:OTTP9-113226
Manufacturer:OTTO Controls
Manufacturer Number:P9-113226
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-113226
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.101 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-113226

Detailed Description

Introducing the P9-113226, a durable and reliable Sealed Dome Pushbutton Switch from our P9 series. This high-performance switch features a blue flush dome button actuator and a sleek black thermoplastic housing, ensuring both functionality and style. With an IP6K4S rating, it offers superior protection against dust and water ingress, making it ideal for a wide range of applications. The SPDT contact configuration, along with a 3A/5A current rating, guarantees efficient and versatile operation. Designed for panel mount installation with solder termination, this switch is easy to integrate into your setup. With a maximum operating temperature of 85°C and a durability rating of 25,000 cycles, it promises long-lasting performance even in demanding environments. Trust the P9-113226 for seamless and responsive switching in your projects.