P9-113228

Heilind Number:OTTP9-113228
Manufacturer:OTTO Controls
Manufacturer Number:P9-113228
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-113228
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.101 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-113228

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch ( P9-113228), a reliable and durable component for your electronic applications. Featuring a sleek black case with a gray flush dome button, this switch offers a sophisticated design. With an IP6K4S rating, it ensures protection against dust and water ingress, making it ideal for various environments. The button, made of thermoplastic material, guarantees a comfortable actuation experience. Gold-plated brass contacts and a sealed housing provide excellent conductivity and longevity, with a lifespan of 25,000 cycles. Operating at temperatures ranging from -40°C to 85°C and accommodating both AC (115V) and DC (28V) voltages, this SPDT switch is versatile and dependable. Suitable for panel mounting with solder termination, it is perfect for industrial, automotive, and aerospace applications that demand high performance and reliability. Upgrade your systems with the P9 Series Sealed Dome Pushbutton Switch.