P9-121121W

Heilind Number:OTTP9-121121W
Manufacturer:OTTO Controls
Manufacturer Number:P9-121121W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-121121W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-121121W

Detailed Description

The P9 series Sealed Dome Pushbutton Switch is a rugged and reliable component designed for demanding environments. With an IP6K8S rating, this switch is dust-tight and water-resistant, making it ideal for use in industrial, automotive, and outdoor applications. The red flush dome button provides a tactile response, ensuring accurate actuation. Gold-plated brass contacts offer excellent conductivity and durability, with a rating of 25,000 cycles. Operating between -40°C to 85°C, and compatible with both AC (115V) and DC (28V) circuits, this switch guarantees performance in a wide range of conditions. Its thermoplastic housing and actuator make it lightweight yet sturdy, while PC pin termination simplifies installation. Whether for control panels or machinery, the P9 Sealed Dome Pushbutton Switch delivers precision and longevity.