P9-121123

Heilind Number:OTTP9-121123
Manufacturer:OTTO Controls
Manufacturer Number:P9-121123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-121123
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-121123

Detailed Description

Introducing the Sealed Dome Pushbutton Switch from our P9 series, SKU P9-121123. This high-performance switch features a durable black case with a striking orange cap, perfect for visibility in any application. With an IP6K4S rating, it ensures reliable operation even in harsh environments. The button actuator, made of thermoplastic, offers a smooth and satisfying touch. Gold-plated contacts and brass construction guarantee excellent conductivity and longevity, with a durability rating of 25,000 cycles. Operating at temperatures ranging from -40°C to 85°C, and with a voltage rating of 115 VAC and 28 VDC, this switch is suitable for a wide range of industrial and commercial uses. Its SPST-NO contact configuration and Off-(On) switch function provide versatile control options. Whether for panel mount or PCB mount installations, this pushbutton switch is a dependable choice for your project.