P9-121124

Heilind Number:OTTP9-121124
Manufacturer:OTTO Controls
Manufacturer Number:P9-121124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-121124
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-121124

Detailed Description

The P9-121124 Push Button Switch, part of the P9 series, features a vibrant Yellow cap and durable Black casing, meeting IP6K4S standards for robust performance. With a non-illuminated design, it offers reliable operation in various environments. The Button (Flush Dome) actuator, made of Thermoplastic, ensures tactile feedback. Gold-plated contacts, rated for 3A/5A, guarantee efficient conductivity. Suitable for panel or PCB mounting, it boasts a lifespan of 25,000 cycles. This SPST-NO switch, with a contact material of Brass, supports a maximum voltage of 115VAC/28VDC. Operating from -40°C to 85°C, it's ideal for industrial applications requiring sealed, high-quality switching solutions.