P9-121126

Heilind Number:OTTP9-121126
Manufacturer:OTTO Controls
Manufacturer Number:P9-121126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-121126
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-121126

Detailed Description

Introducing the P9-121126, a robust and reliable Sealed Dome Pushbutton Switch perfect for demanding environments. With a durable construction featuring a Thermoplastic housing and IP6K4S rating, this switch ensures protection against dust, water, and high-pressure washdowns. The Flush Dome Button design, along with Gold-plated Brass contacts, guarantees smooth and responsive operation for up to 25,000 cycles. It offers a versatile mounting option for both Panel and PCB, accommodating various applications. The SPST-NO configuration, with a current rating of 3A/5A and voltage ratings of 115VAC/28VDC, delivers consistent performance. Whether in industrial machinery or automotive systems, this P9 series switch, with its blue cap and black case, stands out for its quality and longevity. Trust in its Off-(On) switch function and wide operating temperature range of -40°C to 85°C for seamless functionality. Upgrade to the P9-121126 for high reliability and durability in your control panel setups.