P9-121224

Heilind Number:OTTP9-121224
Manufacturer:OTTO Controls
Manufacturer Number:P9-121224
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-121224
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-121224

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, featuring a vibrant Yellow cap and a durable Black case. With an IP6K4S rating, this switch offers reliable performance in challenging environments. The Button (Flush Dome) actuator, made of Thermoplastic, ensures a responsive touch. The SPST-NO contact configuration and Gold contact plating guarantee efficient conductivity. Operating at a maximum temperature of 85°C and a minimum of -40°C, it's suitable for a wide range of applications. Designed for panel or PCB mounting, with a 25,000-cycle durability rating, this switch is ideal for industrial and commercial use. Whether it's for machinery control or electronic systems, the P9 Series delivers precision and longevity.