P9-121322

Heilind Number:OTTP9-121322
Manufacturer:OTTO Controls
Manufacturer Number:P9-121322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-121322
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-121322

Detailed Description

Introducing the Sealed Dome Pushbutton Switch, SKU P9-121322 from our P9 series. This high-performance switch features a sleek black cap and case, perfect for discreet panel or PCB mounting. With an IP6K4S rating, it offers reliable protection against dust and moisture. The durable thermoplastic housing and gold-plated brass contacts ensure longevity, rated for 25,000 cycles. Operating smoothly with a flush dome button, this SPST-NO switch has a momentary "Off-(On)" function, ideal for various applications. Boasting a current rating of 3A/5A and voltage ratings of 115VAC/28VDC, it guarantees efficient performance. From industrial machinery to consumer electronics, trust in the P9121322 for seamless control in any environment.